Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies V26-N35FA35F-25IN Coaxial Cables

  • NMD 3.5mm Female to APC 3.5mm Female Cable Assembly 25" 26.5 GHz
  • Jameco Part no.: 2391375
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: V26-N35FA35F-25IN
  • HTS code: 8544.20.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
BNC-MM-1M-RG58/U BNC-MM-1M-RG58/U
Steren Electronics
$4.95
RG58U1.5-R RG58U1.5-R
Jameco ValuePro
$3.95
205-527 205-527
Jameco ValuePro
$4.95
G7402-R G7402-R
Jameco ValuePro
$4.95
G7403-R G7403-R
Jameco ValuePro
$6.95
4864-K-24-R 4864-K-24-R
Jameco ValuePro
$4.00

$1,656.00 ea

6 Weeks Lead Time

NMD 3.5mm Female to APC 3.5mm Female Cable Assembly 25" 26.5 GHz

Features

  • Connector 1: NMD 3.5mm (Female)
  • Connector 2: APC 3.5mm (Female)
  • Length: 25" (635 mm)
  • Frequency DC-26.5GHz
  • For Siglent SNA5000 series VNA

Overview

NMD 3.5mm Female to APC 3.5mm Female Cable Assembly 25" 26.5 GHz.



Report a problem
Suggest a product
Specification Value
Product TypeCable for SSA/SVA/SSG/SNA
Length25 in.
Termination3.5mm (F)


Report a problem
Suggest a product
Jameco Register
;