Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Littelfuse V82ZT12 Varistors

  • 14mm Radial Leaded Varistor 82V 4.5kA
  • Jameco Part no.: 2285079
  • Manufacturer: Littelfuse
  • Manufacturer p/n: V82ZT12
  • HTS code: 8533.40.4000

PRICED TO MOVE

CLOSEOUT

You May Also Like
V130LA5 V130LA5
James Electronics
$0.29
V150LT2P V150LT2P
Littelfuse
$0.15
V82ZA05 V82ZA05
Littelfuse
$0.09
S07K300 S07K300
EPCOS
$0.10
V12ZT05P V12ZT05P
Littelfuse
$0.07
V68ZT05 V68ZT05
Harris Semi
$0.10
Closeout

$0.09 ea

1,511 In Stock


# of units Price
10+ $0.09
50+ $0.075
100+ $0.06
500+ $0.05
1000+ $0.04

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

14mm Radial Leaded Varistor 82V 4.5kA

Features:

  • Maximum AC/DC Voltage: 50VAC/68VDC
  • Typical Varistor Voltage: 82V
  • Surge Current: 4.5kA
  • Energy: 15J
  • Capacitance @ Frequency: 3380pF @ 1MHz
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)82
Voltage Rating50 VAC, 68 VDC
Surge Energy Rating15J
Surge Current Rating4500A
Maximum Clamping Voltage145V
Maximum Clamping Current50A
Capacitance3380 pF
Lead StyleRadial
Body Diameter14 mm


Report a problem
Suggest a product
Jameco Register
;