| # of units | Price |
|---|---|
| 10+ | $223.65 |
| 50+ | $211.25 |
| 250+ | $199.55 |
Capacitive Proximity Sensor, Flat pack Mountable, Level Detection, SensIng Range 10mm, Adjustable 2-10mm, Power Supply 5-30VDC, PNP Output N.O., Cable PVC, Housing 35 x 55x 15mm, IP65
| Specification | Value |
|---|---|
| Product Type | Capacitive Sensor |
| Sensing Distance | 10 mm |
| Mounting Style | Flat pack |
| Voltage Rating | 5-30VDC |
| Output Type | PNP NO |
| IP Rating | IP65 |