| # of units | Price |
|---|---|
| 1+ | $57.15 |
| 5+ | $54.25 |
| 25+ | $51.45 |
10In Filler Panel For Vfm Black.
| Specification | Value |
|---|---|
| Product Type | Rack Accessory |
| Material | Mild Steel |
| Manufacturer Series | VFM |
| Height | 0.06 in. |
| Agency Approvals | TAA-Compliant |
| Length | 20.63 in. |
| Width | 9.82 in. |
| Compliance | Compliance Docs |