Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing VFMMD8WH Rack Accessories

  • Vert Finger Mgr Stl 2-Side 8W
  • Jameco Part no.: 2642311
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: VFMMD8WH
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$1,671.95 ea

8 Weeks Lead Time


# of units Price
1+ $1,671.95
5+ $1,620.95

Request Larger Quantity Quote

Vert Finger Mgr Stl 2-Side 8W

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCable Management
MaterialMild Steel
Manufacturer SeriesVFM
Height24.5 in.
Agency ApprovalsTAA-Compliant
Length81 in.
Width8 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;