Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech VKA3160N Industrial Automation Disconnect Switches

  • Motor Disconnect Switch 3 Pole Extended Style 150A/600V
  • Jameco Part no.: 2493623
  • Manufacturer: Altech
  • Manufacturer p/n: VKA3160N
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9025
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
1200100 1200100
Altech
$1.69
2KY455 2KY455
Altech
$2.35
2PSK2-14-11 2PSK2-14-11
Altech
$31.95
2PSSL3LB02-3P-110 2PSSL3LB02-3P-110
Altech
$39.95
34000080 34000080
Altech
$6,094.95
4220309 4220309
Altech
$3.67

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $138.95
5+ $130.95
25+ $123.95

Request Larger Quantity Quote

Motor Disconnect Switch 3 Pole Extended Style 150A/600V

Features

  • Poles: 3
  • Weight 3 Pole: 0.480 kg (1.058 lb.)
  • Weight 4 Pole: 0.620 kg (1.367 lb.)
  • General Purpose Current: 150 A
  • Maximum Voltage: 600V AC
  • Motor FLA @ 600V AC: 83 A
  • Horsepower Rating/HP: 110-120V AC - 1 Phase: 7.5
  • Horsepower Rating/HP: 200V AC - 1 Phase: 10
  • Horsepower Rating/HP: 208V AC - 1 Phase: 10
  • Horsepower Rating/HP: 220-240V AC- 1 Phase: 15
  • Horsepower Rating/HP: 265V AC - 1 Phase: 20
  • Horsepower Rating/HP: 277V AC - 1 Phase: 20
  • Horsepower Rating/HP: 380-415V AC - 1 Phase: 25
  • Horsepower Rating/HP: 440-480V AC - 1 Phase: 30
  • Horsepower Rating/HP: 550-600V AC - 1 Phase: 40
  • Horsepower Rating/HP: 110-120V AC - 3 Phase: 10
  • Horsepower Rating/HP: 200V AC - 3 Phase: 25
  • Horsepower Rating/HP: 208V AC - 3 Phase: 25
  • Horsepower Rating/HP: 220-240V AC- 3 Phase: 30
  • Horsepower Rating/HP: 265V AC - 3 Phase: 30
  • Horsepower Rating/HP: 277V AC - 3 Phase: 30
  • Horsepower Rating/HP: 380-415V AC - 3 Phase: 50
  • Horsepower Rating/HP: 440-480V AC - 3 Phase: 60
  • Horsepower Rating/HP: 550-600V AC - 3 Phase: 75
  • Short Circuit Withstand Rating at 600 V with Max. Fuse Size/Class: 10 kA
  • Fuse K5: 150 A
  • Fuse RK5: 150 A
  • Fuse J: 200 A
  • Terminal Size Acceptability (Cu Conductors only, 75 °C): 8-1/0 AWG
  • Terminal Torque: 50 lb. in. (5.6 Nm)
  • Screw Head Type: 5 mm Allen Key
  • Extended Handle Applications (Door Interlock Mechanism) - Shaft: L(1,2.3)00AD11-ST
  • Extended Handle Applications (Door Interlock Mechanism) - Handles: LK10 (Y/R) UL, LK11 (Y/R) U
  • Extended Handle Applications (Door Interlock Mechanism) - Auxiliary Switch: VKA.1V, VKA2.V
  • Direct Handle Applications - Handle for 3 Pole: K/VKA3-4P (Y/R)
  • Direct Handle Applications - Handle for 4 Pole: K/VKA3-4P (Y/R)
  • Direct Handle Applications - Door Mounting Kits: OKA/VKA x

Overview

Motor Disconnect Switch 3 Pole Extended Style 150A/600V



Report a problem
Suggest a product
Specification Value
Product TypeMotor Disconnect Switch
Number of Poles3
Current Rating150 A
Voltage Rating600 VAC
Termination Style5 mm Allen Key


Report a problem
Suggest a product
Jameco Register
;