Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman VM142 Universal Programmers

  • Mini PIC-PLC Application Module
  • Jameco Part no.: 2212496
  • Manufacturer: Velleman
  • Manufacturer p/n: VM142
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8471.90.0000
You May Also Like
WSI8055N WSI8055N
Velleman
$33.49
WMI167 WMI167
Velleman
$22.00
TL866-3G-T48 TL866-3G-T48
Jameco BenchPro
$79.95

$29.95 ea

38 ship on Sep. 25

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $29.95
5+ $27.95
25+ $25.95

Request Larger Quantity Quote

Mini PIC-PLC Application Module

This application module may seem small but is big in performance - all depends on your programming skills. Now you can create your own custom application without the hassle of making the hardware. All the buffered inputs and outputs are ready-made for you. The module features on-board LED, a relay output and a buzzer.

Software

Features

  • 9 free programmable I/Os (4 in-, 5 outputs)
  • PIC16F630 microcontroller from Microchip® on-board
  • LED indication for power supply and relay output
  • 1 free programmable LED indication
  • On-board mini buzzer for audible signals
  • On-board ICSP™ connector for programming
  • PIC™ programmer supports PIC16F630

Specifications

  • Power supply: 12V DC (unregulated) / 100mA
  • 4 inputs (voltage sensing inputs)
  • Input signal voltage: 5 - 24VDC, at 4K7
  • 4 NPN transistor outputs (open-collector, sink outputs):
    • - transistor output current: max. 100mA each
    • - direct 12V relay drive possible (no need for protection diode)
  • 1 relay output with NO/NC contact (2A)
  • MCU speed: fixed 4MHz internal oscillator
  • Dimensions: 3.15 x 2.75 x 0.98"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;