Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman VM192IR LED Controllers

  • RGB LED Controller-IR Version
  • Jameco Part no.: 2212656
  • Manufacturer: Velleman
  • Manufacturer p/n: VM192IR
  • HTS code: 8537.10.9160

PRICED TO MOVE

CLOSEOUT

You May Also Like
WSAA6400 WSAA6400
Velleman
$23.95
28122 28122
Parallax
$27.95
WSAK127 WSAK127
Velleman
$14.95
WSAK129 WSAK129
Velleman
$16.95
WSG152 WSG152
Velleman
$9.95
28124 28124
Parallax
$143.95
Closeout

$20.00 ea

9 In Stock

RGB LED Controller-IR Version

VM192IR is an infrared remote controlled RGB driver for 12 or 24 VDC LED strips. It allows you to set a color manually or loop through all colors automatically, with 4 selectable fading speeds. A built-in dimmer allows the user to adjust the intensity, regardless of the chosen color or mode.

Features

  • Includes one 4-channel infrared remote
  • IR module can be placed up to 1 m away
  • Color, intensity and mode are retained and will be restored after a powerfailure
  • Speed determined by jumper setting
  • Can also be used as a single channel led dimmer
  • Smooth manual scrolling through red-orange-yellow-green-blue-indigo-violetwith up/down buttons
  • Fix a manually selected color

    Specifications

  • Power supply: 12.24 VDC
  • Current: 2.5 A/channel max. (30 W / 12 V, 60 W / 24 V max.)
  • PWM frequency /resolution: 245 Hz, 10-bit
  • Intensity levels: 32
  • Color loop time (R->G->B->R): 50 s, 1 min 40 s, 2 min 30 s, or 3 min 20 s
  • Max. ambient temp: 30 °C / 86 °F
  • Remote range: up to 10 m (fresh battery, line of sight, no interference)
  • Remote power supply: V23GA or GP23GAC12 V battery (included)Dimensions:
  • Controller: 80 x 70 x 23 mm / 3.15 x 2.75 x 0.9"
  • Remote: 88 x 37 x 13 mm / 3.46 x 1.45 x 0.5"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;