Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman VMA413 Jumper Wires

  • 40 Pins 30 cm Male to Male Jumper Wire (Zip Flat Ribbon) 22-26AWG
  • Jameco Part no.: 2283319
  • Manufacturer: Velleman
  • Manufacturer p/n: VMA413
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ST-254-MM-30 ST-254-MM-30
Jameco ValuePro
$4.25
WJW-60B-R WJW-60B-R
Jameco ValuePro
$11.95
WJW-60P-R WJW-60P-R
Jameco ValuePro
$11.95
J-100-R J-100-R
Jameco ValuePro
$4.95
FS150-20 FS150-20
Jameco ValuePro
$13.95
WJW-70B WJW-70B
Jameco ValuePro
$6.95
WJW-70B-5 WJW-70B-5
Jameco ValuePro
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $6.49
10+ $5.95

Request Larger Quantity Quote

40 Pins 30 cm Male to Male Jumper Wire (Zip Flat Ribbon)

This flat cable comes as a ribbon, but the 40 wires can be easily stripped apart into a single or multiple jumper wires.

Features

  • 1 ribbon of multi-color flat cable (40 wires)
  • Repeating 10 color rainbow sequence
  • Individual wires can be easily "un-zipped" or pulled apart
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids

Specifications

  • Length: 30 cm (11.81")
  • Diameter: 22-26 AWG
  • Insulation material: PVC
  • Conductor material: copper
  • Type: male to male connector cable
Warning: this product can expose you to chemicals which are known to the State of California to cause cancer, birth defects or other reproductive harm. For more information go to: www.P65Warnings.ca.gov/product.

Report a problem
Suggest a product
Specification Value
Product TypeZip Jumper Wires
Wire Gauge (AWG)24
GenderM-M
Length11.8 in.
Number of Wires40
ColorBlack, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow


Report a problem
Suggest a product
Jameco Register
;