Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics VPP10-5600 AC to AC Power Transformers

  • Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 11.2A, Series 5.6A Through Hole
  • Jameco Part no.: 2870087
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: VPP10-5600
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504314065
You May Also Like
TCT3-03E07AE TCT3-03E07AE
Triad Magnetics
$8.65
TCT3-04E07AE TCT3-04E07AE
Triad Magnetics
$7.54
TCT3-11E07AE TCT3-11E07AE
Triad Magnetics
$7.11
TCT3-12E07AE TCT3-12E07AE
Triad Magnetics
$7.54
TCT40-01E07AB TCT40-01E07AB
Triad Magnetics
$18.73
TCT40-01E07AE TCT40-01E07AE
Triad Magnetics
$18.48
New Product

$21.34 ea

40 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
8+ $21.34

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 8

Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 11.2A, Series 5.6A Through Hole

Features

  • Electrical Rating: 56.0 VA
  • Primary Voltage: 115 V / 230 V
  • Primary Frequency: 50 Hz / 60 Hz
  • Secondary (Series): 10.0 V CT at 5.6 A
  • Secondary (Parallel): 5.0 V at 11.2 A
  • Transformer Contact Type: Center Tap
  • Hi-pot Test Voltage: 4,000 VRMS
  • Height (H): 1 13/16 in
  • Width (W): 3 in
  • Depth (D): 2 1/2 in
  • Dimension A: 0.600 in
  • Dimension B: 0.300 in
  • Dimension C: 1.900 in
  • Pin Dimension: 0.045 in²
  • Mounting Depth: 2 in
  • Mounting Width: 2 1/2 in
  • Weight: 1.70 lb
  • Industry Standards: CSA, IEC, TUV, UL

Overview

The VPP10-5600 is a 56 VA PC-mount power transformer from Triad Magnetics' World Series™ line, designed for through-hole PCB mounting in both domestic and international applications. It accepts a primary input of 115 V or 230 V at 50 or 60 Hz, and delivers a center-tapped secondary configurable as 10 V CT at 5.6 A (series) or 5 V at 11.2 A (parallel). This flexibility suits rectifier and linear power supply designs requiring low-voltage, higher-current outputs with a center tap reference.

The dual bobbin construction uses an insulating shroud - both made from high-temperature material that exceeds UL flammability requirements - providing very high isolation between primary and secondary windings and between each winding and the core. The dual bobbin construction effectively reduces capacitance, so electrostatic shielding is not required. The transformer is hi-pot tested at 4,000 VRMS, confirming robust dielectric isolation for designs where safety and regulatory compliance are critical. Compliance with CSA, IEC, TUV, and UL standards makes this unit suitable for products targeting multiple international markets without requiring a separate transformer variant.

The VPP10-5600 is dimensioned for precise through-hole PCB placement, with a mounting width of 2½ in and mounting depth of 2 in and overall dimensions of 3 in (W) x 2½ in (D) x 1 13/16 in (H). The unit weighs 1.70 lb. Designers should note that both primary and secondary coils may be connected as either series or parallel, but both coils must be used simultaneously - verify that the wiring configuration matches the target output voltage, current, and board layout requirements before finalizing the design.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;