Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics VPS20-6500 AC to AC Power Transformers

  • Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 13A, Series 6.5A Chassis Mount
  • Jameco Part no.: 2870527
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: VPS20-6500
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504314065
You May Also Like
TCT3-03E07AE TCT3-03E07AE
Triad Magnetics
$8.65
TCT3-04E07AE TCT3-04E07AE
Triad Magnetics
$7.54
TCT3-11E07AE TCT3-11E07AE
Triad Magnetics
$7.11
TCT3-12E07AE TCT3-12E07AE
Triad Magnetics
$7.54
TCT40-01E07AB TCT40-01E07AB
Triad Magnetics
$18.73
TCT40-01E07AE TCT40-01E07AE
Triad Magnetics
$18.48
New Product

$37.60 ea

111 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
5+ $37.60
8+ $33.38

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 13A, Series 6.5A Chassis Mount

Features

  • Electrical Rating: 130 VA
  • Primary Voltage: 115 V / 230 V
  • Primary Frequency: 50 Hz / 60 Hz
  • Secondary (Series): 20.0 V CT at 6.5 A
  • Secondary (Parallel): 10.0 V at 13.0 A
  • Transformer Contact Type: Center Tap
  • Hi-pot Test Voltage: 4,000 VRMS
  • Height (H): 3 3/8 in
  • Width (W): 2 13/16 in
  • Depth (D): 2 11/16 in
  • Dimension B: 1 5/8 in
  • Dimension C: 3/8 in
  • Dimension T: 1/4 in
  • Mounting Width: 2 1/4 in
  • Mounting Length: 2 1/2 in
  • Mounting Hole Size: 13/64 x 3/8 in
  • Weight: 4.10 lb
  • Termination: Quick connect
  • Mounting Style: Chassis mount

Overview

The VPS20-6500 is a 130 VA chassis-mount power transformer in Triad's World Series™ line, designed for applications requiring dual-voltage primary operation and flexible secondary output configurations. The primary accepts 115 V or 230 V at 50 or 60 Hz, making it suitable for international deployment. The secondary is configurable as a center-tapped 20 V at 6.5 A (series) or 10 V at 13.0 A (parallel), supporting rectifier and power supply designs where either split-rail or high-current single-rail outputs are needed. The unit is hi-pot tested at 4 kVRMS.

The World Series design addresses global regulatory requirements, engineered to meet CSA, IEC, TUV, and UL standards. The dual bobbin construction, housed within an insulating shroud made from UL-approved high-temperature material, minimizes capacitive coupling between primary and secondary windings. This eliminates the need for a discrete electrostatic shield while maintaining full electrical isolation between both coils and the core. The design makes this transformer well suited for equipment destined for multiple markets without requiring hardware redesign.

For installation, the VPS20-6500 uses quick-connect terminations and mounts to a chassis via a 2 1/4 in x 2 1/2 in bolt pattern with 13/64 x 3/8 in mounting holes. Overall dimensions are 3 3/8 in (H) x 2 13/16 in (W) x 2 11/16 in (D) with a weight of 4.10 lb. Note that both primary and secondary coils must be used simultaneously regardless of whether series or parallel wiring is selected; verify that the chosen secondary configuration matches load current requirements before finalizing the design.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;