| # of units | Price |
|---|---|
| 1+ | $478.95 |
| 5+ | $453.95 |
| 25+ | $430.95 |
An IoT-ready process meter with 8x sensor support and HD touchscreen.
With inputs for up to eight sensors (four 4-20mA and four 0-10V), the Vista Touch Process Meter, designed for process applications, combines many signals into a single monitoring point.
Custom computations and correction for complicated sensor behaviors are made possible by four programmable math functions and sophisticated non-linear scaling. It provides accurate measurement and dependable communication for even the most crucial activities with 0.1% precision over the entire input range and support for both Modbus RTU (RS485) and TCP/IP (Ethernet) protocols.
Configure USB Data Logging for Vista Touch
| PSU | 12 - 24V AC/DC |
| Input | 4 Current (4-20mA), 4 Voltage (0-10V) |
Communication | RS485 - Modbus RTU Ethernet - Modbus TCP Platform - Trumeter Cloud USB - Mass storage (USB flash drive) |
| Certifications | CE, cUL, IP65, ROHS, UKCA, UL, EN61010-1, NEMA250 Type 4 and Type 12, UL50E Type 4 and Type 12 |
| Dimensions | 3.94" x 3.94" x 3.52" (100 x 100 x 89.3 mm) |
| Specification | Value |
|---|---|
| Product Type | IoT Ready Panel Meter |
| Manufacturer Series | Vista Touch |
| Input Type | 4 Current (4-20mA), 4 Voltage (0-10V) |
| Input Voltage | 12 VAC to 24 VAC, 12 VDC to 24 VDC |
| Frequency | 50 Hz to 60 Hz |
| Display Type | Digital LCD HD Touch Screen |
| Output Type | Analog (1), Digital (2) |