Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ITW Chemtronics VVV2279 Cleaners Degreasers

  • Max-Kleen Tri-V™ 20 Ounce Fill 20 Oz Aerosol
  • Jameco Part no.: 2878111
  • Manufacturer: ITW Chemtronics
  • Manufacturer p/n: VVV2279
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1672-10S 1672-10S
Techspray
$19.89
ES1017 ES1017
ITW Chemtronics
$20.15
ES1020 ES1020
ITW Chemtronics
$26.15
ES1050 ES1050
ITW Chemtronics
$26.25
ES1052 ES1052
ITW Chemtronics
$19.95
ES1603 ES1603
ITW Chemtronics
$19.85
New Product

$23.95 ea

4 Weeks Lead Time


# of units Price
12+ $23.95
48+ $22.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

Max-Kleen Tri-V™ 20 Ounce Fill 20 Oz Aerosol

Features

  • Package Size: 20 oz aerosol
  • Units per Case: 12
  • Selling Unit: Case
  • Harmonized Code: 3814.00.5090

Overview

Extra-strength, nonflammable heavy duty electronics cleaner for replacing n-propyl bromide. 20 oz / 567 g aerosol; The Ultimate n-Propyl (nPB) Replacement Max-Kleen™ Tri-V removes of all types of soils from electronic circuits and relays. Tri-V nPB replacement chemistry is an innovative chemistry that does not contain any n-propyl bromide, TCE, any hazardous air pollutants or ozone depleting compounds. It is the ideal solvent for most electronic applications. This extra-strength cleaner evaporates quickly without leaving a residue behind. Removes oils, greases, silicones, refrigerant oils, fluxes, adhesives and other common industrial contaminants. Used for cleaning medical instruments, implants and other devices including orthopedic implants, monitoring devices, oxygen and gas lines. This solvent can be used as a carrier fluid like for silicone-based lubricant coatings. The Max-Kleen™ Tri-V™ Advantage Max-Kleen Tri-V is a true azeotrope, so both the liquid and vapor phases maintain the same composition. It acts as a single component product, so will not fractionate as it boils. This avoids any performance changes as it is used over a long period of time, or is run through a separate reclamation unit. Specifications: Meets Airbus UK ABR 9-0140, Boeing BSS7432, GE SM2369-10, report #Q40358, GE 70-16-80 Hot Corrosion Test, ARP1755B Stock Loss Test .



Report a problem
Suggest a product
Specification Value
Weight20 oz
Product TypeSolvent
Manufacturer SeriesMax Kleen® Tri-V™
ApplicationElectronics


Report a problem
Suggest a product
Jameco Register
;