Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Vishay VY1332M51Y5UC63V0 Ceramic Disc Capacitors

  • Ceramic Capacitor 3300 pF 20% 760VAC Y5U (E) Radial 13mm Disc
  • Jameco Part no.: 2392623
  • Manufacturer: Vishay
  • Manufacturer p/n: VY1332M51Y5UC63V0
  • HTS code: 8532.23.0060
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DC.001 DC.001
Jameco ValuePro
$0.19
DC.0047 DC.0047
James Electronics
$0.19
DC.01 DC.01
Jameco ValuePro
$0.17
DC.022 DC.022
Jameco ValuePro
$0.19
CC 473M50V CC 473M50V
Jameco ValuePro
$0.45
DC.1/50-7 DC.1/50-7
Jameco ValuePro
$0.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.19
100+ $0.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Capacitor 3300 pF 20% 760VAC Y5U (E) Radial 13mm Disc

Features

  • Capacitance: 3300 pF
  • Tolerance: ±20%
  • Voltage - Rated: 760 VAC
  • Temperature Coefficient: Y5U (E)
  • Operating Temperature: -40°C to 125°C
  • Ratings: X1, Y1
  • Applications: Safety
  • Mounting Type: Through Hole
  • Package / Case: Radial, Disc
  • Size: 0.512" Dia (13 mm)
  • Height - Seated (Max): 0.669" (17 mm)
  • Lead Spacing: 0.394" (10 mm)
  • Lead Style: Formed Leads - Kinked


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.033
Capacitance (pF)3300
Capacitance0.0033 uF, 3300 pF
Voltage Rating1500 VDC
Tolerance20%
Body Diameter12 mm
Lead Length12 mm
Lead Pitch10 mm
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;