Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity W23-X1A1G-30 General Purpose Circuit Breakers

  • Circuit Breaker Thermal 30A 240 VAC 50 VDC Push-Pull Plunger Panel Mount
  • Jameco Part no.: 612269
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: W23-X1A1G-30
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536200020
You May Also Like
W23-X1A1G-40 W23-X1A1G-40
TE Connectivity
$40.70
W28-XQ1A-0.75 W28-XQ1A-0.75
TE Connectivity
$7.09
W31-X2M1G-5 W31-X2M1G-5
TE Connectivity
$50.61
W58-XB1A4A-25 W58-XB1A4A-25
TE Connectivity
$9.19
W58-XB1A4A-8 W58-XB1A4A-8
TE Connectivity
$8.37
W58-XC4C12A-20 W58-XC4C12A-20
TE Connectivity
$10.37

$40.70 ea

369 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
2+ $40.70
10+ $34.36
20+ $32.68
39+ $31.11
250+ $29.28

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Breaker Thermal 30A 240 VAC 50 VDC Push-Pull Plunger Panel Mount

Features

  • Number of Poles: 1
  • Mounting Type: Panel Mount
  • Breaker Type: Thermal
  • Current Rating: 30 A
  • Voltage Rating: 240 VAC, 50 VDC
  • Actuator Type: Push-Pull Plunger

Overview

Circuit Breaker Thermal 30A 240 VAC 50 VDC Push-Pull Plunger Panel Mount



Report a problem
Suggest a product
Specification Value
Actuator TypePush-Pull Plunger
Current Rating30 A
FamilyW23
Number of Poles1
Product TypeThermal Circuit Breaker
Terminal DesignQuick Connect
TypeThermal
Voltage Rating240 VAC, 50 VDC
Mounting TypePanel Mount


Report a problem
Suggest a product
Jameco Register
;