Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics WAU200-600 AC to AC Wall Adapters

  • 20VAC 600mA AC/AC External Wall Mount Adapter Fixed Blade Input
  • Jameco Part no.: 2871191
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: WAU200-600
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.7001
You May Also Like
ACU120100 ACU120100
Jameco ReliaPro
$11.95
ADU240100E0460 ADU240100E0460
Jameco ReliaPro
$12.95
ACU120100Z9121 ACU120100Z9121
Jameco ReliaPro
$11.95
ADU2400500E9150 ADU2400500E9150
Jameco ReliaPro
$10.49
ACU090050A4542 ACU090050A4542
Jameco ReliaPro
$9.95
ADU160100Z5401 ADU160100Z5401
Jameco ReliaPro
$12.95
New Product

$40.58 ea

18 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
4+ $40.58
8+ $33.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

20VAC 600mA AC/AC External Wall Mount Adapter Fixed Blade Input

Features

  • Primary input voltage: 120 V AC at 60 Hz
  • Secondary output voltage (AC) at rated current: 20 V ± 5 %
  • Secondary output current (AC): 600 mA
  • Secondary no-load reference voltage (AC): < 25.0 V
  • Power output: 12VA
  • Primary excitation current: < 4 mA
  • No-load power (standby): ≤ 0.21 W
  • Average efficiency: 82.96 %
  • Efficiency level: VI (DOE/CEC compliant)
  • Output type: AC
  • UL rating: Class 2
  • UL/cUL file: E341931, UL 1310
  • Operating temperature range: -10 to +40 °C
  • Maximum temperature rise at rated load: 30 °C
  • Maximum temperature rise on enclosure surface: 45 °C
  • Mounting configuration: Wall Plug-In
  • Input plug: North America
  • Output connector: 5.5x2.1mm
  • Output cord size: 24 AWG
  • Minimum output cord length: 6 ft
  • Case type: Thermoplastic Molded Enclosure
  • Dimensions (H x W x D): 79.6 mm x 59.7 mm x 48.1 mm

Overview

The Triad WAU200-600 is a wall plug-in AC power supply intended for use as an external power source across a wide range of equipment and devices. It delivers 20 V AC at 600 mA, with a rated output of 12 VA, from a 120 V, 60 Hz North American mains input. Output voltage tolerance is ±5%, and the no-load secondary voltage is held to less than 25.0 V. The unit carries a Class 2 UL power supply rating and is listed under UL/cUL file E341931 per UL 1310, making it suitable for applications requiring certified, current-limited AC power delivery.

This supply meets DOE/CEC Efficiency Level VI requirements, with a measured average efficiency of 82.96% and a standby no-load power consumption of no more than 0.21 W. These characteristics suit designs subject to energy efficiency regulations in North American markets. The operating temperature range of -10 to +40 °C, combined with a maximum enclosure surface temperature rise of 45 °C at rated load, supports deployment in typical indoor environments. The supply also meets RoHS (2011/65/EU) requirements.

The Triad WAU200-600 is housed in a thermoplastic molded enclosure measuring 79.6 mm x 59.7 mm x 48.1 mm (H x W x D) and connects directly to a standard North American wall outlet. The output is provided via a 5.5 x 2.1 mm barrel connector on a 24 AWG cord with a minimum length of 6 ft. Before selection, designers should confirm that the AC output type is appropriate for their application, verify connector polarity and load current requirements against the 600 mA rating, and ensure the operating environment falls within the specified temperature limits.



Report a problem
Suggest a product
Specification Value
Output Voltage20 VAC
Output Current0.60 A
Power Rating12 VA
Manufacturer SeriesWAU200
Input Voltage120 VAC
Primary Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
PolarityN/A
EfficiencyLevel VI
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length3.13 in.
Width2.35 in.
Height1.89 in.
Minimum Operating Temperature-10°C
Maximum Operating Temperature50°
ColorBlack
Number of Outputs1


Report a problem
Suggest a product
Jameco Register
;