*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 3+ | $32.90 |
| 8+ | $24.98 |
| Specification | Value |
|---|---|
| Output Voltage | 24 VAC |
| Output Current | 1 A |
| Power Rating | 24 VA |
| Manufacturer Series | WAU24 |
| Input Voltage | 120 VAC |
| Primary Frequency | 60 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Primary Side Connection | NEMA 1-15P |
| Polarity | N/A |
| Efficiency | Level VI |
| AC Cord Length | 6 ft. |
| Agency Approvals | UL, CUL |
| Length | 3.13 in. |
| Width | 2.35 in. |
| Height | 1.89 in. |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 50° |
| Color | Black |
| Number of Outputs | 1 |