*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $3.49 |
| 10+ | $2.79 |
| 100+ | $2.49 |
| 1000+ | $2.29 |
| Specification | Value |
|---|---|
| Contact Points | 170 |
| Terminal Strips | 1 |
| Bus Strips | 0 |
| Binding Posts | 0 |
| Hole Spacing | 0.1 in. |
| Length | 1.90 in. |
| Width | 1.30 in. |
| Packages Supported | DIP |
| Additional Feature | Adhesive Backing |
| Material | POM - Polyoxymethylene |
| Weight | 0.0355 lbs. |
| Product Type | Solderless Breadboard |