$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $11.55 |
| 5+ | $10.85 |
| 25+ | $10.15 |
| Specification | Value |
|---|---|
| Mounting | Fuse Holder with Fuse |
| Fuse Type | Walter |
| Number of Fuses | 1 |
| Current Rating | 4 A |
| Voltage Rating | 1500 VDC |
| Termination | Screw Terminal |
| Product Type | Fuse Holder with Fuse for DDRH-30 |