*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $11.95 |
| 10+ | $10.95 |
| 50+ | $9.95 |
| 200+ | $8.95 |
| Specification | Value |
|---|---|
| Product Type | Jumper Wire Kit |
| Wire Gauge (AWG) | 22 |
| Gender | M-M |
| Length | 0.1 in. to 5 in. |
| Number of Wires | 350 |
| Color | Blue, Brown, Gray, Green, Orange, Red, Silver, Violet, White, Yellow |