Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman WJW010 Jumper Wires

  • Breadboard Jumper Wire Male to Male 15cm 10pcs
  • Jameco Part no.: 2275031
  • Manufacturer: Velleman
  • Manufacturer p/n: WJW010
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ST-254-MM-30 ST-254-MM-30
Jameco ValuePro
$4.25
WPA427 WPA427
Velleman
$5.75
WJW-60B-R WJW-60B-R
Jameco ValuePro
$11.95
WJW-60P-R WJW-60P-R
Jameco ValuePro
$11.95
J-100-R J-100-R
Jameco ValuePro
$4.95
FS150-20 FS150-20
Jameco ValuePro
$13.95
WJW-70B WJW-70B
Jameco ValuePro
$6.95
WJW-70B-5 WJW-70B-5
Jameco ValuePro
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

Breadboard Jumper Wire Male to Male 15cm 10pcs

Features

  • Package contents: 10 wires in plastic bag
  • 5 colors: 2x red, 2x blue, 2x yellow, 2x green, 2x black
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids

Specifications

  • Type: male to male connector cable
  • Voltage: max. 30 V
  • Current: max. 3 A
  • Length: 15 cm (5.9")
  • Diameter: 22 AWG
  • Insulation material: PVC
  • Conductor material: copper


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;