Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ratchet-Type Terminal Crimper Tool 0.25mm2 to 10mm2

  • Jameco Part no.: 2333383
  • Manufacturer: Jameco BenchPro
  • Manufacturer p/n: WKC8 10-4
  • HTS code: 8203.20.6060
You May Also Like
FTK-22-8-1200 FTK-22-8-1200
Jameco ValuePro
$9.95

$22.95 ea

28 In Stock
More Available – 7 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $22.95
5+ $21.95
25+ $20.95

Request Larger Quantity Quote

Ratchet-Type Terminal Crimper Tool 0.25 to 10mm2

Features

  • Crimper for VE series ferrules
  • Ferrule cross section: 0.25 mm² to 10 mm² (23 AWG to 7 AWG)
  • Crimp pressure regulator
  • Leverage design for easier effort
  • High carbon steel
  • Handel Material: PP/Steel

Overview

Professional crimping tools for pre-insulated VE type cord end terminal connectors. To use this crimping tool, each wire is first placed into the connector. Then the connector with wires is placed into the crimping tool, and the handles are squeezed together.



Report a problem
Suggest a product
Specification Value
Product TypeFerrule Terminal Crimper


Report a problem
Suggest a product
Jameco Register
;