Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi WM30AV53H Industrial Automation Automation Measurement

  • Modular three-Phase Power Analyzer Optional I/O and Communication modules (Modbus RTU Modbus TCP/IP BACnet Profibus Ethernet/IP) Optical Port auxiliary Power Supply 160 to 480 V L-N 277 to 830 V L-L CT Input: 5 (6) A
  • Jameco Part no.: 2738967
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: WM30AV53H
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$1,034.35 ea

6 Weeks Lead Time


# of units Price
1+ $1,034.35
5+ $977.45
25+ $923.65

Request Larger Quantity Quote

Modular three-phase Power Analyzer Optional I/O and Communication modules (Modbus RTU Modbus TCP/IP BACnet Profibus Ethernet/IP) Optical Port auxiliary power supply. 160 to 480 V L-N 277 to 830 V L-L. CT input: 5 (6) A

Features

  • Product Type: Modular three-phase Power Analyzer
  • Manufacturer Series: 611
  • UNSPSC Code: 39121520
  • Harmonized Code: 9028.30.0000
  • ECCN: EAR99

Overview

Modular three-phase Power Analyzer, Optional I/O and Communication modules (Modbus RTU, Modbus TCP/IP, BACnet, Profibus, Ethernet/IP), Optical Port, auxiliary power supply. 160 to 480 V L-N, 277 to 830 V L-L. CT input: 5 (6) A.



Report a problem
Suggest a product
Specification Value
Product TypeModular three-phase Power Analyzer
Manufacturer Series611


Report a problem
Suggest a product
Jameco Register
;