Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier WMC2D1K-F Film Metal Polyester Mylar Capacitors

  • Metallized Poly Film Capacitor 0.001uF 250 VDC 10% Axial
  • Jameco Part no.: 2329983
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: WMC2D1K-F
  • HTS code: 8532.25.0070
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.59
10+ $0.49
100+ $0.42

Request Larger Quantity Quote

Metallized Poly Film Capacitor 0.001 uF 250 Volt 10% Axial

Specifications

  • Capacitance: 0.001 µF
  • Voltage rating: 250 VDC
  • Tolerance: ±10%
  • Operating temp: -40°C to +85°C
  • Dimensions: (L x Dia. x Lead Length): 9.5 x 4.5 x 46 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Voltage Rating250 VDC
Tolerance10%
Lead Pitch46 mm
Length9.5 mm
Depth4.5 mm
Capacitance (pF)1000
MountingThrough Hole
Capacitance0.001 uF


Report a problem
Suggest a product
Jameco Register
;