Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier WMF1S68K-F Film Metal Polyester Mylar Capacitors

  • Film Capacitor Polyester 0.068uF (68nF) 10% 65VAC 100VDC Axial
  • Jameco Part no.: 2313263
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: WMF1S68K-F
  • HTS code: 8532.25.0070
You May Also Like
MY.001 MY.001
James Electronics
$0.19
MY.01 MY.01
Jameco ValuePro
$0.49
MY.033 MY.033
James Electronics
$0.19
MY.047 MY.047
James Electronics
$0.69
MEF104K2A10 MEF104K2A10
Jameco ValuePro
$0.55
MEF474K100V10 MEF474K100V10
Jameco ValuePro
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.85
10+ $0.79

Request Larger Quantity Quote

Film Capacitor Polyester 0.068uF 10% 65VAC 100VDC Axial

Specifications

  • Series: WMF
  • Capacitance: 0.068 µF (68 nF)
  • Tolerance: ±10%
  • Voltage Rating - AC: 65 V
  • Voltage Rating - DC: 100 V
  • Dielectric Material: Polyester
  • Operating Temperature: -55;C to 125°C
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.295" Dia. x 0.811"L (7.5 mm x 20.6 mm)
  • Termination: PC Pins
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.068
Voltage Rating100 VDC
Tolerance10%
Lead PitchAxial
Capacitance (pF)68000
MountingThrough Hole
Capacitance0.068 uF


Report a problem
Suggest a product
Jameco Register
;