Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman Interval Timer Module by Whadda

  • Jameco Part no.: 2212453
  • Manufacturer: Velleman
  • Manufacturer p/n: WMT136
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.70.9860
You May Also Like
NE555P NE555P
Texas Instruments
$0.35
LM555CN-R LM555CN-R
Major Brands
$1.25
ICM7555IPA ICM7555IPA
Major Brands
$0.99
P8253-5 P8253-5
Intel Corporation
$11.95
LMC555CN LMC555CN
Major Brands
$1.79
CD4536BE CD4536BE
Texas Instruments
$0.35

$21.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $21.95
5+ $19.95
25+ $17.95

Request Larger Quantity Quote

Interval Timer Module

General purpose pulse/pause timer for various interval timer automations and for intermittent operation of circuits and equipment.

Features

  • blinking light, warning light
  • video/photo single frame shooting
  • slide projector control
  • miniature models applications
  • automated testing
  • automated aging tests

Specifications

  • output relay with NO / NC contact: 3A
  • pulse time adjustable: between 0.5 and 5s
  • pause time adjustable: between 2.5 and 60s
  • power supply: 12Vdc / 100mA
  • dimensions: 1.6 x 3.4"


Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count17
Product TypeInterval Timer Module 3A


Report a problem
Suggest a product
Jameco Register
;