Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman WPA415 Jumper Wires

  • 40 Pin Female to Female Jumper Wire 11.8 Inch (30cm)
  • Jameco Part no.: 2354423
  • Manufacturer: Velleman
  • Manufacturer p/n: WPA415
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WJW-60B-R WJW-60B-R
Jameco ValuePro
$11.95
WJW-60P-R WJW-60P-R
Jameco ValuePro
$11.95
J-100-R J-100-R
Jameco ValuePro
$4.95
FS150-20 FS150-20
Jameco ValuePro
$13.95
4-1437221-3 4-1437221-3
TE Connectivity
$0.192
WJW-70B WJW-70B
Jameco ValuePro
$6.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

Request Larger Quantity Quote

40 Pin Female to Female Jumper Wire 11.8"

Features

  • contents: 1 pc. of multi-color flat cable (40 wires)
  • pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • easy to connect and disconnect
  • these wires are compatible with standard breadboards that have 0.1" grids

Overview

This flat cable can easily be stripped apart into a single (or multiple) jumper wires.

Specifications

  • length: 30 cm (11.8")
  • diameter: 22-26AWG
  • insulation material: PVC
  • conductor material: copper
  • type: male to female connector cable



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;