The Arduino-compatible VMA101 Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital input/output pins (15 of which can be used as PWM outputs), 16 analog inputs, 4 UARTs (for hardware serial), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. It has everything needed to support the microcontroller, so all you have to do is connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega is compatible with most shields designed for the Arduino Mega, Duemilanove or Diecimila.
Features
100% compatible with Arduino® MEGA2560
Specifications
Microcontroller: ATmega2560
Operating voltage: 5 VDC
Input voltage (recommended): 7-12 VDC
Input voltage (limits): 6-20 VDC
Digital I/O pins: 54 (of which 15 provide PWM output)
Analog input pins: 16
DC current per I/O pin: 40 mA
DC current for 3.3 V pin: 50 mA
Flash memory: 256 kB of which 8 kB used by bootloader
SRAM: 8 kB
EEPROM: 4 kB
Clock speed: 16 MHz
Length: 4.41" (112 mm)
Width: 2.17" (55 mm)
Weight: 2.19 oz. (62 g)
Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.