Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman MOS Driving Module Arduino Compatible by Whadda

  • Jameco Part no.: 2255357
  • Manufacturer: Velleman
  • Manufacturer p/n: WPM411
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.70.9860
You May Also Like
KIT0011 KIT0011
DFRobot
$77.95
1260 1260
Adafruit Industries
$8.49
K853518 K853518
Keyes
$1.95
WPSE305 WPSE305
Velleman
$5.95
WPI301 WPI301
Velleman
$4.00
WPI302 WPI302
Velleman
$16.95

$6.59 ea

230 ship on Sep. 25

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $6.59
10+ $5.59
50+ $4.59

Request Larger Quantity Quote

Arduino-Compatible MOS Driving Module

Specifications

  • Operating voltage: 3 to 5 VDC
  • Max. load voltage: 0 to 24 VDC
  • Input: SIG pin, logic level 3 to 5 VDC
  • Max. load current: 5 A (a heatsink is required for loads > 1 A)
  • Used MOSFET : IRF520
  • Dimensions: 1.34" x 0.83" x 0.63" (34 x 21 x 16 mm)
  • Difficulty: Level 3 (intermediate)


Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.

Report a problem
Suggest a product
Specification Value
Operating Supply Voltage3 - 5 VDC
Dimensions34 x 21 x 16


Report a problem
Suggest a product
Jameco Register
;