Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman WPM434 Laser Diodes

  • Red Laser Diode Module 650nm 3-Pin
  • Jameco Part no.: 2354191
  • Manufacturer: Velleman
  • Manufacturer p/n: WPM434
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
UM650-5-G UM650-5-G
Jameco ValuePro
$279.95
08UMM-A 08UMM-A
Jameco ValuePro
$99.95
UM650-5-C UM650-5-C
Jameco ValuePro
$219.95
154145-JVP 154145-JVP
Jameco ValuePro
$3.49
32970959152DOT 32970959152DOT
Jameco ValuePro
$6.95
32970959152LIN 32970959152LIN
Jameco ValuePro
$6.95

$9.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request Larger Quantity Quote

Red Laser Diode Module 3-Pin

Features

  • Generates a powerful, narrow red beam of light at 650 nm
  • Working voltage: 0 to 5V
  • 3-pin module

Overview

This laser module generates a powerful, narrow red beam of light at 650 nm, which is often used in electronic projects for distance detection, pointing purposes, or light shows. It operates at a voltage of 5V and has efficient energy consumption. Thanks to its compact size, it can be easily integrated into various devices or projects. Given the intensity of the beam, it is important to avoid direct contact with the eyes to prevent damage.

Specifications

  • operating voltage: 5 V
  • operating current: 20 mA
  • wavelength: 650 nm
  • color: red
  • dimensions: 18.5 mm x 15 mm [0.728 in x 0.591 in]
  • working temperature: -10°C - 40°C [14°F to 104°F]
  • output power: 1 mW



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;