Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman WPSE323 

  • Velleman 20A Current Sensor ACS712 Module by Whadda
  • Jameco Part no.: 2354183
  • Manufacturer: Velleman
  • Manufacturer p/n: WPSE323
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like

$10.95 ea

355 ship on Oct. 6

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $10.95
10+ $10.49
50+ $9.95

Request Larger Quantity Quote

20A Current Sensor ACS712 Module

Features

  • measurement range of -20 to +20 A
  • scale factor of 100 mV per A
  • easy installation

Overview

This current sensor module guarantees precise measuring for commercial systems. Especially designed for easy installation. Can be used for motor control, load detection, overcurrent.

Specifications

  • supply voltage: 5 VDC
  • output voltage: VCC/2 at no load
  • dimensions: 31 x 13 x 12 mm


Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;