Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman WPSE472 Liquid Level Sensors

  • Velleman Contactless Liquid Water Level Sensor Module by Whadda
  • Jameco Part no.: 2354847
  • Manufacturer: Velleman
  • Manufacturer p/n: WPSE472
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
You May Also Like
464 464
Adafruit Industries
$50.55
3397 3397
Adafruit Industries
$58.65
4965 4965
Adafruit Industries
$2.55
5066 5066
Adafruit Industries
$8.55

$16.95 ea

177 ship on Oct. 6

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $16.95
10+ $15.95

Request Larger Quantity Quote

Contactless Liquid Water Level Sensor Module

Features

  • detects the presence of water using a contactless method
  • sensor can penetrate through small thicknesses of plastic, glass, ceramic, and other non-metallic materials
  • adjustable sensitivity
  • configurable output polarity (active high or active low)

Overview

This practical module can sense the presence of water. It is contactless because there is no sensing element that makes physical contact with the water. The sensor is even able to detect the presence of water through small thicknesses of plastic, glass, ceramic, and other non-metallic materials.

The sensor features a built-in red indicator LED that lights up when water is detected, and the detection signal will output a high signal when water is present. The polarity of the detection signal can be changed by grounding the black wire, which will change the detection signal type to an active low signal. The sensor's sensitivity can be adjusted by opening the top cover and turning the blue potentiometer.

Technical Specifications

  • supply voltage: 5 - 24 V DC
  • operating current: 5 mA max.
  • connector: 4 pin header
  • cable length: ± 50 cm
  • dimensions (W x L x H): 283 x 28.3 x 16.8 mm


Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;