Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman Infrared Remote Checker Kit (Solder Assembly Required) by Whadda

  • Jameco Part no.: 2355047
  • Manufacturer: Velleman
  • Manufacturer p/n: WSHA137
  • HTS code: 8543.70.9860
You May Also Like
JE2206 JE2206
Jameco KitPro
$34.95
WSAH105 WSAH105
Velleman
$7.69
CJKIT-20255 CJKIT-20255
Jameco KitPro
$29.95
M-2666K M-2666K
Elenco Electronics
$49.95
WSAA189 WSAA189
Velleman
$6.49
WMHA137 WMHA137
Velleman
$10.00

$5.95 ea

41 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $5.95
5+ $5.39
25+ $4.95
50+ $4.75

Request Larger Quantity Quote

Infrared Remote Checker Kit (Solder Assembly Required)

Features

  • Educational: Discover the fascinating world of Whadda soldering kits and learn the basics of electronics through engaging projects. The kits offer step-by-step instructions and clear explanations, allowing both beginners and experts to learn and experiment.
  • Creativity: Give space to your imagination and create unique electronic projects with the Whadda soldering kits. Unleash your creativity and build something that is truly yours!
  • Made in Belgium: Whadda is a unique brand from Belgium’s Velleman Group that offers DIY projects for hobbyists or makers who want to immerse themselves in electronics, programming and mechanics.
  • STEM project: Develop and improve your STEM skills and acquire the knowledge, skills and experience needed to face the technological challenges of the future with this educational kit. This educational kit will trigger a number of processes such as problem-solving, investigative and creative thinking.
  • Perfect for young and old: With this experiment kit, children and adults with little or no prior knowledge can take their first steps into the exciting world of electronics and advanced users can deepen their knowledge.
  • The kit is ideal for youngsters and adults aged 9 to 99! However, children under 14 must be accompanied by an adult.
  • To make this kit, you will need some basic tools (not included): a soldering iron or station, solder tin and pliers. Another practical tool is an anti-static soldering mat.

Technical Specifications

  • Instruction manual languages: Dutch, English, French, German, Spanish
  • Assembly required: Yes
  • Primary colors: Green
  • Additional colors: Black
  • Depth unit: 3.3 cm
  • Height unit: 3 cm
  • Width unit: 5.5 cm
  • Weight unit: 45 g
  • Low power consumption
  • Power supply: 9 V battery (not incl.)
  • Dimensions: 55 x 30 x 33mm / 2.2 x 1.2 x 1.3"
  • Coding skill level: none
  • Electronics skill level: none
  • Mechanics skill level: 1
  • Soldering skill level: 1

Overview

The easy way to check your IR remote for proper operation. Simple operation: point the remote at the sensor and push an arbitrary button. Four flashing LEDs indicate remote operation.

Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.

This product is a replacement of: MK137.



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count20


Report a problem
Suggest a product
Jameco Register
;