Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Educational Soldering Kit - Whaddy the Mascot of Whadda

  • Jameco Part no.: 2665735
  • Manufacturer: Velleman
  • Manufacturer p/n: WSL210
  • HTS code: 8543.70.9860
You May Also Like
WSAA6400 WSAA6400
Velleman
$23.95
28122 28122
Parallax
$27.95
WSAK127 WSAK127
Velleman
$14.95
WSAK129 WSAK129
Velleman
$16.95
WSG152 WSG152
Velleman
$9.95
28124 28124
Parallax
$143.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $7.95
10+ $7.49
50+ $6.95

Request Larger Quantity Quote

Educational Soldering Kit - Whaddy the Mascot of Whadda

Features

  • Assembly required
  • Primary colors: Purple
  • Depth unit: 3.5 cm
  • Height unit: 15.5 cm
  • Width unit: 7.5 cm
  • Weight unit: 40 g
  • Specifications kits & modules: power supply: 3V - 1 x CR2032 (not incl.)
  • Coding skill level: none
  • Electronics skill level: 1
  • Mechanics skill level: none
  • Soldering skill level: 1

Overview

This educational soldering kit is ideal for learning to solder or just enjoying the possibilities electronics has to offer. Whaddy, Whadda's mascot, has a purple circuit board and is easy to assemble. Once mounted, the white LED eyes start flashing alternately. Solder the pin on the circuit board if you want to attach Whaddy to your clothes or backpack. The kit works with a 3V CR2032 button cell (not included).



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count14
Product TypeEducational Solder Kit


Report a problem
Suggest a product
Jameco Register
;