Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Educational Soldering Kit - Retro Design Biplane

  • Jameco Part no.: 2665791
  • Manufacturer: Velleman
  • Manufacturer p/n: WSL225
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.70.9860
You May Also Like
WSAA6400 WSAA6400
Velleman
$23.95
28122 28122
Parallax
$27.95
WSAK127 WSAK127
Velleman
$14.95
WSAK129 WSAK129
Velleman
$16.95
WSG152 WSG152
Velleman
$9.95
28124 28124
Parallax
$143.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $18.95
5+ $16.95
25+ $15.95

Request Larger Quantity Quote

Educational Soldering Kit - Retro Design Biplane

Features

  • Assembly required
  • Primary colors: Purple, Gray
  • Depth unit: 3.8 cm
  • Height unit: 15.5 cm
  • Width unit: 15.8 cm
  • Weight unit: 100 g
  • Specifications kits & modules: power supply: 3V - 1 x CR2032 (not incl.)
  • Coding skill level: none
  • Electronics skill level: none
  • Mechanics skill level: none
  • Soldering skill level: 1

Overview

Go back in time and learn about electronics thanks to this retro designed soldering kit for kids! This nifty kit is an educational DIY project that needs to be soldered. Soldering is a technique used to connect electronic components. Soldering this kit is easy and fun, and you will learn more about electronics in the process. Once soldered, the LEDs light up and you get a nice gadget as a result. This kit is shaped in the form of an old-timey style biplane that can either be hung thanks to a little mounting hole in the top, or it can stand on its own. The biplane is one of five retro soldering kits that are perfect for beginners or advanced collectors. Be sure to explore all five of them!



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece CountN/A
Product TypeEducational Solder Kit


Report a problem
Suggest a product
Jameco Register
;