Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman LED Buddy Kit - Solder Assembly Required by Whadda

  • Jameco Part no.: 2355119
  • Manufacturer: Velleman
  • Manufacturer p/n: WSMI198
  • HTS code: 8473.30.1180
You May Also Like
WSMI7102 WSMI7102
Velleman
$11.95
WSMI7000 WSMI7000
Velleman
$14.95
WSMI8115 WSMI8115
Velleman
$49.95
WSL8028 WSL8028
Velleman
$15.00
WSL8064 WSL8064
Velleman
$19.95
WSSA169R WSSA169R
Velleman
$8.95
WSSA169Y WSSA169Y
Velleman
$10.95

$18.95 ea

247 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $18.95
5+ $17.95
25+ $16.95

Request Larger Quantity Quote

LED Buddy Kit (Solder Assembly Required)

Features

  • 8 x 2 character LCD
  • auto-calculates the series resistor (E12 series)
  • detects a LED's polarity
  • measures the LED's forward voltage
  • adjustable target current
  • adjustable target voltage
  • contact pads
  • power switch

Overview

The Velleman WSMI198 LED buddy Kit is a practical tool from Whadda, a premium maker brand by Velleman Group, designed for electronics hobbyists and professionals who frequently work with LEDs. This solder assembly kit features an 8 x 2 character LCD that enhances the user experience. Its primary function is to help users design electronic circuits involving LEDs. This LED kit streamlines the process by automatically detecting the polarity of the LED and measuring its forward voltage.

Benefits

One of its key benefits is its ability to auto-calculate the series resistor (from the E12 series) needed for a specific LED, simplifying the design process and reducing the risk of errors. Additionally, it offers adjustable target current and voltage settings, allowing for precise customization according to the project's requirements. Its intuitive interface and easy-to-use features make it suitable for both beginners and experienced users, bridging the gap between simple LED tests and complex circuit designs.

The compact dimensions (75 x 32 x 48 mm) of the LED Buddy make it a convenient and portable tool for various applications. The adjustable calculated voltage range (0 - 30V) makes it suitable for both bench-top work and field applications. The device's current consumption is modest at 40 mA (when testing an LED), ensuring energy efficiency during operation. The power supply requirements are versatile, ranging from 9 to 12 VDC max., or it can be powered by a 9 V battery (not included), offering flexibility for different working environments.

This kit is particularly beneficial where understanding and implementing correct LED configurations is crucial. This LED kit from Whadda not only enhances efficiency in LED circuit design but also fosters creativity and innovation in the field of electronics, making it an indispensable tool for anyone passionate about electronic projects.

Find What You Need in One Place

Discover the Velleman WSMI198 LED Buddy Kit and many other essential electronic project components at Jameco Electronics. As your reliable partner for electronic supplies, we offer unique benefits catering to hobbyists and professionals. Our extensive inventory includes mainstream components and hard-to-find parts for specialized projects. With Jameco Electronics, you can expect competitive pricing, excellent customer service, and prompt shipping, ensuring you get what you need when you need it. Explore our collection today.



Report a problem
Suggest a product
Specification Value
Product TypeLED Buddy Soldering Kit
Design LevelBeginner Kit
Piece Count36


Report a problem
Suggest a product
Jameco Register
;