Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics WSU050-1500-R13 AC to DC Wall Adapters

  • 5V 1500mA 7.5W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input 2.5mm Plug Center Negative
  • Jameco Part no.: 2871711
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: WSU050-1500-R13
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9580
You May Also Like
PSA21R-120 PSA21R-120
Phihong
$6.00
PSC15A-050-R PSC15A-050-R
Phihong
$9.83
PSC15A-090-R PSC15A-090-R
Phihong
$9.55
GS06U-3P1J GS06U-3P1J
MEAN WELL
$11.95
ST-122A ST-122A
Jameco ReliaPro
$18.95
GE12I24-P1J GE12I24-P1J
MEAN WELL
$9.95
New Product

$7.67 ea

22 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
40+ $7.67
80+ $6.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 40

5V 1500mA 7.5W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input 2.5mm Plug Center Negative

Features

  • Input Voltage (AC): 100 to 240 V
  • Input Operating Frequency: 50 Hz / 60 Hz
  • Output Voltage (DC): 5.0 V
  • Output Current (DC): 1.50 A
  • Maximum Power: 7.50 W
  • Polarity: Negative (center negative)
  • 2007 EISA Efficiency Level: VI
  • Case Height (H): 2.67 in / 67.70 mm
  • Case Width (W): 1.81 in / 45.90 mm
  • Case Depth (D): 1.37 in / 34.80 mm
  • Output Plug Length (L): 0.433±0.020 in / 11 mm
  • Output Plug Inside Diameter (ID): 0.098±0.004 in / 2.5 mm
  • Output Plug Outside Diameter (OD): 0.217±0.004 in / 5.5 mm

Overview

The WSU050-1500-R13 is a switchmode wall plug-in power supply from Triad Magnetics. It delivers a regulated 5.0 V DC output at up to 1.50 A, with a maximum power output of 7.50 W. It accepts a universal 100 to 240 V AC input and operates across both 50 Hz and 60 Hz mains frequencies, making it compatible with a wide range of international markets. The output connector is configured as center negative, with a barrel plug measuring 5.5 mm OD and 2.5 mm ID.

The regulated switchmode design keeps output voltage stable under varying load conditions, removing the need for internal power supply circuitry in the end product. The wall plug-in form factor keeps heat away from sensitive circuits and reduces acoustic noise and size requirements within the end product. The unit is fully enclosed to prevent user access to internal components, supporting safe deployment in consumer-facing and light industrial applications. Its Level VI EISA 2007 efficiency rating confirms compliance with energy efficiency requirements for external power supplies.

The supply is housed in a compact case measuring 2.67 in x 1.81 in x 1.37 in (67.70 mm x 45.90 mm x 34.80 mm). Before selecting this unit, designers should confirm that the center-negative barrel plug polarity and the 5.5 mm OD / 2.5 mm ID connector dimensions are compatible with the target equipment's input jack. Verify that the 7.50 W maximum output is sufficient for the intended load, and confirm that the cord length meets the installation requirements of the specific application.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;