Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics WSU060-2500-13 AC to DC Wall Adapters

  • Wall Plug-In Switch Mode Power Supply 5.9VDC 2.5A 2.5mm DC Plug Center Positive
  • Jameco Part no.: 2871887
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: WSU060-2500-13
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9580
You May Also Like
PSA21R-120 PSA21R-120
Phihong
$6.00
PSC15A-050-R PSC15A-050-R
Phihong
$9.83
PSC15A-090-R PSC15A-090-R
Phihong
$9.55
GS06U-3P1J GS06U-3P1J
MEAN WELL
$11.95
ST-122A ST-122A
Jameco ReliaPro
$18.95
GE12I24-P1J GE12I24-P1J
MEAN WELL
$9.95
New Product

$17.04 ea

22 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
40+ $17.04
80+ $13.88

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 40

Wall Plug-In Switch Mode Power Supply 5.9VDC 2.5A 2.5mm DC Plug Center Positive

Features

  • Output Voltage (DC): 5.9 V
  • Output Current (DC): 2.5 A
  • Input Voltage (AC), Nominal: 100 to 240 V
  • AC Input Voltage Range (Operating): 90 to 264 V
  • Polarity: Center Negative
  • Input Operating Frequency: 50 Hz / 60 Hz
  • Input Current at 115 VAC (RMS): <0.5 A
  • Maximum Peak Inrush Current at 115 VAC (Cold Start): <80 A
  • Load Regulation: ±5 %
  • Line Regulation: ±5 %
  • Maximum Ripple and Noise (pk-pk): 150 mV
  • No-Load Power (Standby): <100 mW
  • Average Efficiency: ≥82.39 % (Level VI)
  • Leakage Current at 264 VAC: <0.25 mA
  • Dielectric Strength (Hi-Pot, DC, 3 sec): 4242 V
  • Maximum Dielectric Strength (Hi-Pot): 5 mA
  • Operating Temperature Range: 0 to 40 °C
  • Storage Temperature Range: -20 to 60 °C
  • Non-Condensing Humidity: 5 to 95 %
  • Output Plug Length: 0.433±0.020 in
  • Output Plug Inside Diameter (ID): 0.098±0.004 in / 2.5 mm
  • Output Plug Outside Diameter (OD): 0.217±0.004 in / 5.5 mm
  • Output Cord Length: 5 ft, 18 AWG
  • Enclosure: Thermoplastic Molded Enclosure
  • Safety: UL 62368-1 Class II, Double Insulated; UL File Number E345519
  • EMI: FCC Part 15 Subpart B, ICES-003 Issue 6, ANSI C63.4 2014
  • Protection: Over voltage and short circuit protected
  • RoHS Compliance: Meets 2015/863/EU (RoHS 3)
  • EISA 2007/CEC Compliance: Meets DOE minimum efficiency levels per Docket Number EERE 2008-BT-STD-0005-0219
  • Warranty: 5 years

Overview

The Triad Magnetics WSU060-2500-13 is a wall plug-in switch mode power supply delivering a regulated 5.9 V DC output at up to 2.5 A, with center negative polarity. It accepts a universal 90 to 264 V AC input across 50 and 60 Hz mains frequencies, making it suitable for global deployment. The output connector is a barrel plug with a 5.5 mm OD and 2.5 mm ID. This supply is designed for applications requiring a compact, externally mounted regulated DC source, removing the need for an internal power supply within the end product.

Locating power conversion outside the end product removes a source of heat and audible noise from the immediate product environment - a practical benefit for thermally or acoustically sensitive designs. Output voltage is regulated to ±5% load and line regulation, and ripple and noise are specified at a maximum of 150 mV pk-pk. Standby power draw is less than 100 mW, and average efficiency meets or exceeds 82.39%, satisfying Level VI efficiency requirements under EISA 2007/CEC. The fully enclosed thermoplastic molded enclosure prevents user access to internal components. Over-voltage and short-circuit protection are incorporated.

The unit ships with a 5 ft, 18 AWG output cord and carries UL 62368-1 Class II, Double Insulated certification (UL File E345519) along with FCC Part 15 Subpart B and ICES-003 Issue 6 EMI compliance. The product meets RoHS 3 (2015/863/EU) requirements as of February 2016. Before selection, designers should confirm the center-negative polarity matches the load's input requirements, verify that the 5.5 mm/2.5 mm barrel connector matches the mating receptacle, and ensure the operating temperature range of 0 to 40 °C suits the intended environment.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;