| # of units | Price |
|---|---|
| 1+ | $4.95 |
| 5+ | $4.49 |
| 25+ | $3.95 |
| 100+ | $3.59 |
| Specification | Value |
|---|---|
| Product Type | Binding Post |
| Gender | Female |
| Color | Black, Red, Yellow, Green |
| Mounting Type | Panel Mount |
| Body Material | ABS |
| Insulation | Yes |
| Insulation Material | ABS |
| Contact Material | N/A |
| Contact Plating | N/A |
| Current Rating | N/A |
| Voltage Rating | N/A |
| Wire Gauge (AWG) | N/A |
| Termination | Solderless |
| Length | 1.339 in. |
| Additional Feature | Breadboard style |