Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Owon Technology Lilliput Electronics XDG2035 Function Generators

  • Dual Channel Arbitrary Waveform Generator 35MHz 500 MSa/s 14-bit 7" Touchscreen LCD
  • Jameco Part no.: 2326607
  • Manufacturer: Owon Technology Lilliput Electronics
  • Manufacturer p/n: XDG2035
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543.20.9090
You May Also Like
AFG-1020 AFG-1020
Uniteq Corporation
$545.00
AFG-1010 AFG-1010
Uniteq Corporation
$495.00
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies
$1,499.95
SDG2042X SDG2042X
Siglent Technologies
$574.00
SPA1010 SPA1010
Siglent Technologies
$459.00
SDG2122X SDG2122X
Siglent Technologies
$1,034.00

$564.95 ea

50 ship on Sep. 29


# of units Price
1+ $564.95
5+ $545.95

Request Larger Quantity Quote

Dual Channel Arbitrary Waveform Generator 35MHz 500 MSa/s 14-bit 7" Touchscreen LCD

Specifications

  • 35 MHz frequency output
  • 500 MSa/s sample rate, vertical resolution: 1 µHz
  • 14-bits Vertical Resolution, 10 Marb waveform length
  • Comprehensive waveform output: sine, square, pulse, ramp, noise, harmonic
  • Comprehensive modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, DSB-AM, QPSK, SUM, BPSK, PWM, Sweep and Burst
  • High accuracy frequency counter integrated, supported range: 100 mHz to 200 MHz
  • SCPI and LabVIEW supported
  • 7" multi-touch screen (800 x 480 pixels)
  • Size: 340mm x 177mm x 90mm

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Maximum Output Frequency35 MHz
Number of Channels2
Manufacturer SeriesXDG2000


Report a problem
Suggest a product
Jameco Register
;