This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.56" |
| Number of Digits | 2 |
| Illuminated Color | Red |
| Color | Gray |
| Buss Polarity | Common Anode |
| Dominant Wavelength | 630 nm |
| Luminous Intensity | 23.9 mcd |
| Decimal Point | RHDP |
| Typical Forward Voltage | 1.85 VDC |
| Maximum Forward Current | 30 mA |
| Maximum Forward Voltage | 2.5 V |
| Number of LEDs | 16 |
| Peak Wavelength | 645 nm |
| Digit Size | 0.56" |
| Pins | 18 |
| Maximum Reverse Current | 10uA |
| Maximum Reverse Voltage | 5V |
| Pattern Graphics | Segmented |
| Thickness | 8 mm |
| Viewing Area Height | 19.05 mm |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |