This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.43" |
| Number of Digits | 1 |
| Illuminated Color | Red |
| Color | Gray |
| Buss Polarity | Common Cathode |
| Dominant Wavelength | 660 nm |
| Luminous Intensity | 42 mcd |
| Decimal Point | LHDP/RHDP |
| Typical Forward Voltage | 2.5 VDC |
| Maximum Forward Current | 30 mA |
| Maximum Forward Voltage | 2.5 V |
| Peak Wavelength | 660 nm |
| Digit Size | 0.43" |
| Pins | 11 |
| Pattern Graphics | Segmented |
| Thickness | 7.87 mm |
| Viewing Area Height | 19 mm |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Product Type | Segmented LED Display |