Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Owon Technology Lilliput Electronics XDS3202 Oscilloscopes

  • 200 MHz 2 Channel 8-bit N-in-1 Digital Oscilloscope 2GS/s 8" TFT LCD
  • Jameco Part no.: 2325991
  • Manufacturer: Owon Technology Lilliput Electronics
  • Manufacturer p/n: XDS3202
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.20.1000
You May Also Like
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00
GDS-2104E GDS-2104E
GW Instek
$1,549.00

$1,026.95 ea

50 ship on Oct. 5


# of units Price
1+ $1,026.95
5+ $990.95

Request Larger Quantity Quote

200 MHz 2 Channel 8-bit N-in-1 Digital Oscilloscope 2GS/s 8" TFT LCD

Specifications

  • N-in-1: Functions as oscilloscope, DMM, 1-CH arbitrary waveform generator and datalogger
  • Channels: 2 + 1 (external)
  • Bandwidth: 200 MHz
  • Vertical Resolution (A/D): 8
  • Sample Rate: 2 GSa/s (single); 1 GSa/s (dual channel)
  • Record Length: 40 M
  • Waveform Refresh Rate: 75,000 wfms/s
  • Display: 8" Color LCD, 800x600 pixels
  • Sample Rate / Relay Time Accuracy: ±1 ppm
  • Input Coupling: DC, AC, GND
  • Input Impedance: 1MΩ ±2%, in parallel with 15pF ±5pF; 50Ω ±2%
  • Horizontal Scale (s/div)): 1ns/div - 1000s/div, step by 1 - 2 - 5
  • Vertical Sensitivity: 1mV/div - 10V/div (at input)
  • Trigger Type: Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232
  • Trigger Mode: Auto, Normal, and Single
  • Waveform Math: +, -, *, /, FFT, FFTrms, Intg, Diff, Sqrt, and user defined function, digital filter (low pass, high pass, band pass, band reject)
  • Communication Interface: USB host, USB device, Trig Out (P/F), LAN, PictBridge, and VGA (option), WiFi (option)
  • Power Supply: 100V - 240V AC, 50/60Hz, CAT II
  • Fuse: 2A, T class, 250V
  • Battery (option): 3.7V, 13200mA
  • Dimensions: 340 x 177 x 90 mm

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeDigital Oscilloscope
Number of Channels2 + 1 ext.
Bandwidth200 MHz
Sampling Rate2 GS/s
Display8 in. LCD


Report a problem
Suggest a product
Jameco Register
;