Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing XF4230 Rack Thermal Management

  • Fan Package 4" 230 Volt
  • Jameco Part no.: 2642455
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: XF4230
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$175.85 ea

8 ship on Sep. 18


# of units Price
1+ $175.85
5+ $169.65
25+ $164.75

Request Larger Quantity Quote

Fan Package 4", 230 Volt

Features

  • Material: N/A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Fan Package 4", 230 Volt.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCOOLING FAN PKG 4" 230 VOLT
Width6.1 in.
Height7.4 in.
Depth2 in.
ComplianceCompliance Docs
Manufacturer SeriesXF


Report a problem
Suggest a product
Jameco Register
;