| # of units | Price |
|---|---|
| 1+ | $80.65 |
| 5+ | $76.65 |
| 25+ | $73.95 |
Grille & Filter 6".
| Specification | Value |
|---|---|
| Fits Fan Size | 6 in. |
| Material | Steel |
| Plating | Stainless |
| Color | Silver |
| Product Type | Grill and Filter |
| Additional Feature | For XF Series |
| Compliance | Compliance Docs |
| Width | 6 in. |
| Height | 6 in. |