*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 800+ | $0.679 |
| 2400+ | $0.638 |
| 7200+ | $0.60 |
Leaded Inductor - Fixed Choke Coil 10000uH 10% 185mA Taped/Reel 800 QTY
| Specification | Value |
|---|---|
| Lead Style | Axial |
| Inductance | 10000 uH |
| Current Rating | 185 mA |
| Tolerance | 10% |
| Maximum DC Resistance | 28 Ohm |
| Manufacturer Series | XHBCC |
| Core Material | Ferrite |
| Maximum Self Resonant Frequency | 0.21 MHz |
| Minimum Quality Factor | 90 |
| Protection Style | Shielded |
| Test Frequency | 20 kHz |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Length | 63 mm |
| Width | 16 mm |
| Height | 7.5 mm |
| Diameter | 7.5 mm |
| Product Type | Leaded Inductor - Fixed Choke Coil |
| Compliance | Compliance Docs |