Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Double Gripper Micro-Hook with 0.025" Square Pins (Set of 10)

  • Jameco Part no.: 2327127
  • Manufacturer: Jameco BenchPro
  • Manufacturer p/n: XKM-S-JVP
  • HTS code: 8536.90.4000

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
GIP006-R GIP006-R
Jameco BenchPro
$0.79
G2P004-R G2P004-R
Jameco BenchPro
$1.95
G2P002-R G2P002-R
Jameco BenchPro
$4.49
4532-C-36 4532-C-36
Pomona Electronics
$39.45
SF-101CP-R SF-101CP-R
Jameco BenchPro
$0.79
SF-105B-R SF-105B-R
Jameco BenchPro
$0.85
Closeout

$11.00 ea

150 In Stock


# of units Price
1+ $11.00
5+ $10.00
10+ $9.00
25+ $8.00
50+ $7.50

Request Larger Quantity Quote

Micro-Hook Double Gripper with 0.025" Square Pins (Set of 10)

Features

  • set of 10 assorted colors
  • Narrow nose is ideal for side-by-side stacking of test connectors
  • Tip design permits hook ups vertically or horizontally
  • Hook fits over components up to a max diameter of 0.050 in (1.27 mm).
  • (2) 0.025 in (0.64 mm) squared pins for easy connection to 0.025 in (0.64 mm) square sockets.

Specifications

  • Hook Style: Double Hook
  • Part Length: 2.25 in (57.15 mm)
  • Material (Housing): Nylon
  • Material (Contact Blade): Passivated Stainless Steel
  • Material (Spring): Stainless Steel

Applications

  • Used to test electronic components connections; popular as an oscilloscope probe.
  • Great for testing miniature components, IC connectors, and for use with our Arduino products.


Report a problem
Suggest a product
Specification Value
Product TypeMicro-Hook
ColorRed, Yellow, Green, Blue, Black
Piece Count10
Current RatingN/A
Voltage RatingN/A
Housing MaterialNylon (GF)
Contact MaterialStainless Steel
Contact PlatingN/A
Length2.25 in.


Report a problem
Suggest a product
Jameco Register
;