$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $21.90 |
| 5+ | $20.80 |
| 10+ | $19.90 |
| 20+ | $19.30 |
XLC-25 series is a 25 watt constant power output LED driver. It can operate from 100 VAC to 305 VAC and output current ranging between 300 mA to 1050 mA selctable by NFC. Thanks to high efficiency up to 88%, it can operate over a temperature range from -25°C to 85°C under free air convection. The XLC-25 is designed based on the latest safety regulations with 3-in-1 and DALI-2 dimming options available. XLC-25 can also be adjusted for brightness with a push button as a simple way of dimming, so it provides more flexibility for LED lighting applications.
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | Select by NFC |
| Output Range | 9 VDC to 54 VDC |
| Input Voltage | 110 VAC to 305 VAC |
| Output Connector Type | Screw Terminal Block |
| Length | 4.48 in. |
| Width | 1.73 in. |
| Height | 1.25 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, UKCA, CCC, C-TICK, EAC |
| Power Rating | 25 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.35 A |
| Efficiency | 88% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Manufacturer Series | XLC-25 |
| Number of Outputs | 1 |
| Color | Beige |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 9 VDC to 54 VDC |
| Output Current (Channel 1) | 0.30 A to 1.05 A |
| Compliance | Compliance Docs |