$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $42.80 |
| 5+ | $40.70 |
| 10+ | $38.90 |
| 20+ | $37.80 |
The XLC-25-KN series is a 25-watt LED driver with constant power output. It can operate from 100 VAC to 305 VAC input and output currents range between 300mA to 1050mA selectable by ETS database. The integrated KNX interface avoids using the complicated KNX-DALI gateway. Thanks to its high efficiency up to 88%, it is able to operate around -25°C to 85°C case temperature under free air convection. The XLC-25-KN is designed based on the latest safety regulations and provides more flexibility for LED lighting applications.
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.05 A |
| Output Range | 9 VDC to 54 VDC |
| Input Voltage | 100 VAC to 305 VAC |
| Output Connector Type | Screw Terminal Block |
| Length | 5.79 in. |
| Width | 1.57 in. |
| Height | 1.26 in. |
| PFC Function | Yes |
| Agency Approvals | CB, CE, EN, ENEC, EAC, CCC, UKCA, C-Tick, SELV |
| Power Rating | 25 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.35 A |
| Efficiency | 88% |
| Minimum Isolation Voltage | 3750VAC |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Manufacturer Series | XLC-25 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 9 VDC to 54 VDC |
| Output Current (Channel 1) | 0.30 A to 1.05 A |
| IP Rating | N/A |
| Compliance | Compliance Docs |