$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $30.40 |
| 5+ | $29.00 |
| 10+ | $27.70 |
| 20+ | $26.90 |
XLC-60 series is a 60 watt constant voltage output LED driver. It can operate from 110 VAC to 305 VAC and with high efficiency up to 90% over a temperature range from -25°C to 90°C under free air convection. The XLC-60 is designed based on the latest safety regulations with DALI-2 dimming option. XLC-60 can also be adjusted for brightness with a push button as a simple way of dimming, so it provides more flexibility for LED lighting applications.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 2.50 A |
| Output Range | N/A |
| Input Voltage | 110 VAC to 305 VAC |
| Output Connector Type | Screw Terminal Block |
| Length | 6.92 in. |
| Width | 1.77 in. |
| Height | 1.25 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, ENEC, CCC, SEKV, UKCA |
| Power Rating | 60 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.75 A |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | XLC-60 |
| Number of Outputs | 1 |
| Color | Beige |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | N/A |
| Compliance | Compliance Docs |